Filter Your Search
1 - 4 of 4 results
|
FTM-140-02-G-DV-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 80 | 1 mm | 2 | 15 mΩ | 3.1 A | 100 Cycles | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | e4 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.215 mm | 0.125 inch | 0.05 inch | 1.56 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
FTM-140-02-G-DV-P
Samtec Inc
|
Check for Price | Yes | Active | 80 | 2 | 990.6 µm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | -55 °C | 125 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.2258 mm | SURFACE MOUNT | 0.125 inch | 0.05 inch | 1.575 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||
|
FTM-140-02-G-DV-TR
Samtec Inc
|
Check for Price | Active | 80 | 2 | 990.6 µm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.2258 mm | SURFACE MOUNT | 0.125 inch | 0.05 inch | 1.575 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
FTM-140-02-G-DV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 80 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | SURFACE MOUNT | 0.125 inch | 0.05 inch | 1.575 inch | SAMTEC INC | compliant | SAMTEC |