Parametric results for: FTM-12002FDVTR under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ftm12002fdvtr
Select parts from the table below to compare.
Compare
Part Number
FTM-120-02-F-DV-TR
Samtec Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Filter Feature
JESD-609 Code
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mixed Contacts
Number Of Connectors PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 40 2 990.6 µm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR TAPE & REEL NO e3 UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 3.2258 mm FLASH inch SURFACE MOUNT 0.125 inch 0.05 inch 0.787 inch SAMTEC INC compliant EAR99 8536.69.40.40
Compare
FTM-120-02-F-DV-TR
Samtec Inc
$3.5088 Yes Yes Active 40 2 990.6 µm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR TAPE & REEL NO e3 UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 3.2258 mm FLASH inch SURFACE MOUNT 0.125 inch 0.05 inch 0.787 inch SAMTEC INC compliant EAR99 8536.69.40.40