Filter Your Search
1 - 1 of 1 results
|
FTM-120-02-F-DV-SA-P-TR
Samtec Inc
|
Check for Price Buy | Yes | Active | 40 | 2 | 1 mm | 2 | 15 mΩ | 3.1 A | MALE | 100 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | SHRD ENDS | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.215 mm | FLASH inch | SURFACE MOUNT | 0.125 inch | 0.05 inch | 0.78 inch | SAMTEC INC | compliant |