Parametric results for: FTM-120-02-FM-DV under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: ftm12002fmdv
Select parts from the table below to compare.
Compare
Compare
FTM-120-02-FM-DV-SA
Samtec Inc
Check for Price Yes Active 40 2 990.6 µm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NO e3 UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 3.2258 mm FLASH inch SURFACE MOUNT 0.125 inch 0.05 inch 0.787 inch SAMTEC INC compliant EAR99 8536.69.40.40
FTM-120-02-FM-DV-S-P
Samtec Inc
Check for Price Yes Active 40 2 1 mm 2 15 mΩ 3.1 A MALE 100 Cycles BOARD VECTRA E130I STRAIGHT BOARD CONNECTOR 820VAC V NO 5 GΩ SHRD ENDS e3 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.215 mm SURFACE MOUNT 0.125 inch 0.05 inch 0.78 inch SAMTEC INC compliant EAR99 8536.69.40.40
FTM-120-02-FM-DV-S
Samtec Inc
Check for Price Yes Active 40 2 990.6 µm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NO e3 UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 3.2258 mm FLASH inch SURFACE MOUNT 0.125 inch 0.05 inch 0.787 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
FTM-120-02-FM-DV
Samtec Inc
Check for Price Yes Yes Active 40 2 1 mm 2 2.8 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR SHROUDED NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.2258 mm FLASH inch SURFACE MOUNT 0.125 inch 0.05 inch 0.787 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT
FTM-120-02-FM-DV-TR
Samtec Inc
Check for Price Yes Active 40 2 990.6 µm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NO e3 UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 3.2258 mm FLASH inch SURFACE MOUNT 0.125 inch 0.05 inch 0.787 inch SAMTEC INC compliant EAR99 8536.69.40.40