Parametric results for: FTM-107-02-L-DV under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
Manufacturer Part Number: ftm10702ldv
Select parts from the table below to compare.
Compare
Compare
FTM-107-02-L-DV
Samtec Inc
$2.3735 Yes Yes Active 14 2 1 mm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P., LOW PROFILE NO NO NO e3 NO UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.2258 mm SURFACE MOUNT 0.125 inch 0.05 inch 0.276 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
FTM-107-02-L-DV-P-FR
Samtec Inc
Check for Price Yes Active 14 2 1 mm 2 15 mΩ 3.1 A MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR 820VAC V NO 5 GΩ UL -55 °C 125 °C RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.215 mm 10u inch SURFACE MOUNT 0.125 inch 0.05 inch 0.273 inch SAMTEC INC unknown EAR99 8536.69.40.40
FTM-107-02-L-DV-S
Samtec Inc
Check for Price Yes Yes Active 14 2 990.6 µm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO e3 UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 3.2258 mm SURFACE MOUNT 0.125 inch 0.05 inch 0.276 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
FTM-107-02-L-DV-S-P
Samtec Inc
Check for Price Yes Active 14 2 990.6 µm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NO e3 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO LOCKING ONE RECTANGULAR 10u inch SURFACE MOUNT 0.205 inch 0.14 inch 0.549 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
FTM-107-02-L-DV-P-TR
Samtec Inc
Check for Price Yes Active 14 2 990.6 µm 2 1.5 A MALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT NO e3 UL -55 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 3.175 mm 10u inch SURFACE MOUNT 0.125 inch 0.05 inch 0.276 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
FTM-107-02-L-DV-TR
Samtec Inc
Check for Price Yes Yes Active 14 2 990.6 µm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR TAPE & REEL NO e3 UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 3.2258 mm SURFACE MOUNT 0.125 inch 0.05 inch 0.276 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
FTM-107-02-L-DV-S-TR
Samtec Inc
Check for Price Active 14 2 990.6 µm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO -55 °C 125 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO LOCKING ONE RECTANGULAR 10u inch SURFACE MOUNT 0.205 inch 0.14 inch 0.549 inch SAMTEC INC compliant EAR99 8536.69.40.40
FTM-107-02-L-DV-S-P-TR
Samtec Inc
Check for Price Yes Active 14 2 1 mm 2 15 mΩ 3.1 A MALE 100 Cycles BOARD VECTRA E130I STRAIGHT BOARD CONNECTOR 820VAC V NO 5 GΩ SHRD ENDS e3 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.215 mm 10u inch SURFACE MOUNT 0.125 inch 0.05 inch 0.273 inch SAMTEC INC compliant
FTM-107-02-L-DV-P
Samtec Inc
Check for Price Yes Yes Active 14 2 990.6 µm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR PICK & PLACE PAD NO e3 UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 3.2258 mm SURFACE MOUNT 0.125 inch 0.05 inch 0.276 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
FTM-107-02-L-DV-SA
Samtec Inc
Check for Price Yes Yes Active 14 2 990.6 µm 2 2.8 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO e3 UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 3.2258 mm SURFACE MOUNT 0.125 inch 0.05 inch 0.276 inch SAMTEC INC compliant EAR99 8536.69.40.40