Filter Your Search
1 - 2 of 2 results
|
FTLF8524P2WNL
Finisar Corporation
|
$42.7500 | Yes | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -15 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 4.25 Gbps | 4.25 Gbps | 50/125, 62.5/125, SMF, MMF | 562.3 µW | 3.6 V | 3 V | -20 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 12.43 mm | 56.64 mm | 15.76 mm | FINISAR CORP | ROHS COMPLIANT PACKAGE | unknown | Finisar | ||
|
FTLF8524P2WNL
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -15 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 4.25 Gbps | 4.25 Gbps | 50/125, 62.5/125, SMF, MMF | 562.3 µW | 3.6 V | 3 V | -20 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 12.43 mm | 56.64 mm | 15.76 mm | II-VI INC | ROHS COMPLIANT PACKAGE | unknown |