Filter Your Search
1 - 3 of 3 results
|
FTLF8519P3BNL
Finisar Corporation
|
$22.5027 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | TRANSCEIVER | ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 3.46 V | 3.15 V | -20 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.46 mm | 56.64 mm | 13.27 mm | FINISAR CORP | ROHS COMPLIANT PACKAGE | compliant | Finisar | ||
|
FTLF8519P3BNL
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 850 nm | 840 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | TRANSCEIVER | ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 3.46 V | 3.15 V | -20 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.46 mm | 56.64 mm | 13.27 mm | II-VI INC | ROHS COMPLIANT PACKAGE | compliant | ||||
|
FTLF8519P3BNL-1T
Finisar Corporation
|
Check for Price | Transferred | TRANSCEIVER | FINISAR CORP | unknown |