Filter Your Search
1 - 1 of 1 results
|
FTLF8519P2WCL
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 501.1 µW | 3.6 V | 3 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 12.43 mm | 56.64 mm | 15.76 mm | FINISAR CORP | unknown |