Filter Your Search
1 - 10 of 23 results
|
FTLF8519F2GCL
Finisar Corporation
|
$32.8731 | Yes | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | SFF TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 501.1 µW | 3.6 V | 3 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.63 mm | 49.33 mm | 13.46 mm | FINISAR CORP | unknown | Finisar | ||||
|
FTLF8519F2GNL
Finisar Corporation
|
$34.4518 | Yes | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | SFF TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 501.1 µW | 3.6 V | 3 V | -10 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.56 mm | 49.3 mm | 13.46 mm | FINISAR CORP | unknown | Finisar | |||
|
FTLF8519F2KCL
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | SFF TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 501.1 µW | 3.6 V | 3 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.63 mm | 49.33 mm | 13.46 mm | II-VI INC | unknown | ||||||
|
FTLF8519F2KTL
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | VCSEL LASER | SFF TRANSCEIVER | IT ALSO OPERATES FROM 770 NM TO 860 NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 266 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.56 mm | 49.3 mm | 13.46 mm | FINISAR CORP | unknown | Finisar | ROHS COMPLIANT, PACKAGE-10 | ||
|
FTLF8519F2MNL
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | SFF TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 501.1 µW | 3.6 V | 3 V | -10 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.56 mm | 49.3 mm | 13.46 mm | FINISAR CORP | unknown | Finisar | |||
|
FTLF8519F2KNL
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | SFF TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 501.1 µW | 3.6 V | 3 V | -10 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.56 mm | 49.3 mm | 13.46 mm | II-VI INC | unknown | |||||
|
FTLF8519F2HNL
Finisar Corporation
|
Check for Price | Yes | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | SFF TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 501.1 µW | 3.6 V | 3 V | -10 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.63 mm | 49.3 mm | 13.46 mm | FINISAR CORP | unknown | ||||
|
FTLF8519F2HNL
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | SFF TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 501.1 µW | 3.6 V | 3 V | -10 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.63 mm | 49.3 mm | 13.46 mm | II-VI INC | unknown | |||||
|
FTLF8519F2KTL
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | VCSEL LASER | SFF TRANSCEIVER | IT ALSO OPERATES FROM 770 NM TO 860 NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 266 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.56 mm | 49.3 mm | 13.46 mm | II-VI INC | unknown | ROHS COMPLIANT, PACKAGE-10 | ||||
|
FTLF8519F2HCL
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | SFF TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 501.1 µW | 3.6 V | 3 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.63 mm | 49.3 mm | 13.46 mm | II-VI INC | unknown |