Filter Your Search
1 - 2 of 2 results
|
FTLF8519F2GCL
Finisar Corporation
|
$33.1088 | Yes | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 501.1 µW | 3.6 V | 3 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.63 mm | 49.33 mm | 13.46 mm | FINISAR CORP | unknown | Finisar | ||
|
FTLF8519F2GCL
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 501.1 µW | 3.6 V | 3 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.63 mm | 49.33 mm | 13.46 mm | II-VI INC | unknown |