Parametric results for: FTLF1621S1HCL under Fiber Optic Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ftlf1621s1hcl
Select parts from the table below to compare.
Compare
Compare
FTLF1621S1HCL
Finisar Corporation
Check for Price Yes Yes Transferred 1.54 µm 1.5 µm 1.58 µm -9 dBm 3.3 V LASER, AVALANCHE PHOTODIODE TRANSCEIVER ALSO OPERATES FORM 1270NM TO 1620NM WAVELENGTH, OTHER VALUE FOR SENSITIVITY: -15 GBE, GR-253, OC-3, OC-12, OC-48, SDH, SONET, STM-L-1.2, STM-L-4.2, STM-L-16.2 2.667 Gbps 2.667 Gbps 9/125, SMF 1.9952 mW 3.6 V 3 V -10 °C 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO 9.58 mm 49.3 mm 13.5 mm FINISAR CORP unknown Finisar