Parametric results for: FTLF1621P2XTL under Fiber Optic Transceivers

Filter Your Search

1 - 5 of 5 results

All Filters
|
13.7215.7613.7214151515.76
-
70857074788185
-
-40-10-40-32-25-17-10
-
1.1221.9951.1221.5 5851.7 7681.995
-
Manufacturer Part Number: ftlf1621p2
Select parts from the table below to compare.
Compare
Select Parts Part Number
FTLF1621P2WCL
Finisar Corporation
FTLF1621P2WTL
Finisar Corporation
FTLF1621P2BCL
Finisar Corporation
FTLF1621P2BTL
Coherent Thermal Solutions
FTLF1621P2BTL
Finisar Corporation
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Operating Wavelength-Nom Operating Wavelength-Min
Operating Wavelength-Max
Return Loss-Min
Sensitivity
Supply Voltage-Nom Emitter/Detector Type
Fiber Optic Device Type
Additional Feature
Communication Standard Data Rate (Rx)
Data Rate (Tx)
Fiber Type
Optical Power Output-Nom
Supply Voltage-Max
Supply Voltage-Min
Operating Temperature-Min
Operating Temperature-Max
Connection Type
Mounting Feature
Surface Mount
Body Height
Body Length or Diameter
Body Breadth
Ihs Manufacturer
Reach Compliance Code
Yes Yes Transferred 1.54 µm 1.5 µm 1.58 µm -41 dB -9 dBm 3.3 V LASER, AVALANCHE PHOTODIODE TRANSCEIVER IT ALSO OPERATES FORM 1270NM TO 1600NM, OTHER VALUE FOR SENSITIVITY:-15DBM GBE, GR-253, ITU-G.957, OC-48, SDH, SONET, STM-L-16.2 2.667 Gbps 2.667 Gbps 9/125, SMF 1.122 mW 3.5 V 3.1 V -10 °C 70 °C LC CONNECTOR BOARD/PANEL MOUNT NO 12.43 mm 56.64 mm 15.76 mm FINISAR CORP unknown
Yes Yes Transferred 1.54 µm 1.5 µm 1.58 µm -9 dBm 3.3 V LASER, AVALANCHE PHOTODIODE TRANSCEIVER IT ALSO OPERATES FORM 1270NM TO 1600NM W... more GBE, GR-253, ITU-G.957, OC-3, OC-12, OC-48, SDH, SONET, STM-1, STM-4, STM-L-16.2 2.667 Gbps 2.667 Gbps 9/125, SMF 1.995 mW 3.5 V 3.1 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 12.43 mm 56.64 mm 15.76 mm FINISAR CORP unknown
Obsolete 1.54 µm 1.5 µm 1.58 µm -41 dB -9 dBm 3.3 V LASER, AVALANCHE PHOTODIODE TRANSCEIVER IT ALSO OPERATES FORM 1270NM TO 1600NM, OTHER VALUE FOR SENSITIVITY:-15DBM GBE, GR-253, ITU-G.957, OC-48, SDH, SONET, STM-L-16.2 2.667 Gbps 2.667 Gbps 9/125, SMF 1.122 mW 3.5 V 3.1 V -10 °C 70 °C LC CONNECTOR BOARD/PANEL MOUNT NO 12.43 mm 56.64 mm 13.72 mm FINISAR CORP unknown
Yes Transferred 1.54 µm 1.5 µm 1.58 µm -9 dBm 3.3 V LASER, AVALANCHE PHOTODIODE TRANSCEIVER IT ALSO OPERATES FORM 1270NM TO 1600NM W... more GBE, GR-253, ITU-G.957, OC-3, OC-12, OC-48, SDH, SONET, STM-1, STM-4, STM-L-16.2 2.667 Gbps 2.667 Gbps 9/125, SMF 1.995 mW 3.5 V 3.1 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 12.43 mm 56.64 mm 13.72 mm II-VI INC unknown
Yes Yes Transferred 1.54 µm 1.5 µm 1.58 µm -9 dBm 3.3 V LASER, AVALANCHE PHOTODIODE TRANSCEIVER IT ALSO OPERATES FORM 1270NM TO 1600NM W... more GBE, GR-253, ITU-G.957, OC-3, OC-12, OC-48, SDH, SONET, STM-1, STM-4, STM-L-16.2 2.667 Gbps 2.667 Gbps 9/125, SMF 1.995 mW 3.5 V 3.1 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 12.43 mm 56.64 mm 13.72 mm FINISAR CORP unknown
Compare
FTLF1621P2WCL
Finisar Corporation
Check for Price Yes Yes Transferred 1.54 µm 1.5 µm 1.58 µm -41 dB -9 dBm 3.3 V LASER, AVALANCHE PHOTODIODE TRANSCEIVER IT ALSO OPERATES FORM 1270NM TO 1600NM, OTHER VALUE FOR SENSITIVITY:-15DBM GBE, GR-253, ITU-G.957, OC-48, SDH, SONET, STM-L-16.2 2.667 Gbps 2.667 Gbps 9/125, SMF 1.122 mW 3.5 V 3.1 V -10 °C 70 °C LC CONNECTOR BOARD/PANEL MOUNT NO 12.43 mm 56.64 mm 15.76 mm FINISAR CORP unknown
FTLF1621P2WTL
Finisar Corporation
Check for Price Yes Yes Transferred 1.54 µm 1.5 µm 1.58 µm -9 dBm 3.3 V LASER, AVALANCHE PHOTODIODE TRANSCEIVER IT ALSO OPERATES FORM 1270NM TO 1600NM W... more GBE, GR-253, ITU-G.957, OC-3, OC-12, OC-48, SDH, SONET, STM-1, STM-4, STM-L-16.2 2.667 Gbps 2.667 Gbps 9/125, SMF 1.995 mW 3.5 V 3.1 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 12.43 mm 56.64 mm 15.76 mm FINISAR CORP unknown
FTLF1621P2BCL
Finisar Corporation
Check for Price Obsolete 1.54 µm 1.5 µm 1.58 µm -41 dB -9 dBm 3.3 V LASER, AVALANCHE PHOTODIODE TRANSCEIVER IT ALSO OPERATES FORM 1270NM TO 1600NM, OTHER VALUE FOR SENSITIVITY:-15DBM GBE, GR-253, ITU-G.957, OC-48, SDH, SONET, STM-L-16.2 2.667 Gbps 2.667 Gbps 9/125, SMF 1.122 mW 3.5 V 3.1 V -10 °C 70 °C LC CONNECTOR BOARD/PANEL MOUNT NO 12.43 mm 56.64 mm 13.72 mm FINISAR CORP unknown
FTLF1621P2BTL
Coherent Thermal Solutions
Check for Price Yes Transferred 1.54 µm 1.5 µm 1.58 µm -9 dBm 3.3 V LASER, AVALANCHE PHOTODIODE TRANSCEIVER IT ALSO OPERATES FORM 1270NM TO 1600NM W... more GBE, GR-253, ITU-G.957, OC-3, OC-12, OC-48, SDH, SONET, STM-1, STM-4, STM-L-16.2 2.667 Gbps 2.667 Gbps 9/125, SMF 1.995 mW 3.5 V 3.1 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 12.43 mm 56.64 mm 13.72 mm II-VI INC unknown
FTLF1621P2BTL
Finisar Corporation
Check for Price Yes Yes Transferred 1.54 µm 1.5 µm 1.58 µm -9 dBm 3.3 V LASER, AVALANCHE PHOTODIODE TRANSCEIVER IT ALSO OPERATES FORM 1270NM TO 1600NM W... more GBE, GR-253, ITU-G.957, OC-3, OC-12, OC-48, SDH, SONET, STM-1, STM-4, STM-L-16.2 2.667 Gbps 2.667 Gbps 9/125, SMF 1.995 mW 3.5 V 3.1 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 12.43 mm 56.64 mm 13.72 mm FINISAR CORP unknown