Filter Your Search
1 - 2 of 2 results
|
FTLF1318P3BTL
Finisar Corporation
|
$51.2238 | Yes | Yes | Transferred | 1.315 µm | 1.27 µm | 1.36 µm | 12 dB | -19 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES AT 1265 NM TO 1600 | 1.25 Gbps | 1.25 Gbps | 237 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.46 mm | 56.64 mm | 13.27 mm | FINISAR CORP | ROHS COMPLIANT PACKAGE | unknown | Finisar | ||
|
FTLF1318P3BTL
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 1.315 µm | 1.27 µm | 1.36 µm | 12 dB | -19 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES AT 1265 NM TO 1600 | 1.25 Gbps | 1.25 Gbps | 237 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.46 mm | 56.64 mm | 13.27 mm | II-VI INC | ROHS COMPLIANT PACKAGE | unknown |