Filter Your Search
1 - 10 of 22 results
|
FTE-140-01-G-DV-ES-A-P-TR
Samtec Inc
|
$8.4614 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, SHROUDED | NO | POLARIZED HOUSING | 4.448 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | 0.164 inch | 0.055 inch | 1.322 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
FTE-140-01-G-DV-EP-A-P-TR
Samtec Inc
|
$8.4614 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, SHROUDED | NO | POLARIZED HOUSING | 4.448 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | 0.164 inch | 0.055 inch | 1.477 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
FTE-140-01-G-DV-P
Samtec Inc
|
$9.1266 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, SHROUDED | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
FTE-140-01-G-DV-A
Samtec Inc
|
$9.1874 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, SHROUDED | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
FTE-140-01-G-DV-A-P
Samtec Inc
|
$9.4248 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, SHROUDED | NO | 4.448 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | 0.164 inch | 0.055 inch | 1.26 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
FTE-140-01-G-DV-ES
Samtec Inc
|
$9.6816 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
FTE-140-01-G-DV-EP-A
Samtec Inc
|
$9.9686 | Yes | Yes | Active | 80 | 2 | 787.4 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | WITH ALIGNMENT PIN | NO | e4 | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
FTE-140-01-G-DV-TR
Samtec Inc
|
$10.0062 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, SHROUDED | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
FTE-140-01-G-DV-EC-A
Samtec Inc
|
$10.1722 | Yes | Yes | Active | 80 | 2 | 787.4 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | WITH ALIGNMENT PIN | NO | e4 | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
FTE-140-01-G-DV-ES-A-P
Samtec Inc
|
$10.2053 | Yes | Yes | Active | 80 | 2 | 787.4 µm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | W/ALIGNMENT PIN,PICK&PLACE PAD | NO | POLARIZED HOUSING | 4.448 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | 0.164 inch | 0.055 inch | 1.322 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC |