Filter Your Search
1 - 1 of 1 results
|
FTC1206X5R500-106KNE
VENKEL LTD
|
Check for Price | Yes | Active | 10 µF | 50 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8532.24.00.20 |