Filter Your Search
1 - 4 of 4 results
|
FTACC631V565KRLFZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 5.6 µF | 630 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 150 V | TACC | 105 °C | -40 °C | 2 | Radial | 27.5 mm | 34.4 mm | 33.2 mm | 26.1 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACC631V565JRLFZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 5.6 µF | 630 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 150 V | TACC | 105 °C | -40 °C | 2 | Radial | 27.5 mm | 34.4 mm | 33.2 mm | 26.1 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACC631V565KRLFZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 5.6 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 150 | 150 V | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 27.5 mm | WIRE | 34.4 mm | 33.2 mm | 26.1 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.25.00.70 | |||
|
FTACC631V565JRLFZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 5.6 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 150 V | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 34.4 mm | 33.2 mm | 26.1 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.25.00.70 |