Filter Your Search
1 - 8 of 8 results
|
FT900Q-R
FTDI Chip
|
Check for Price | Transferred | 32 | 100 MHz | 262144 | 65536 | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | INDUSTRIAL | S-PQCC-N100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN-100 | compliant | 8542.31.00.01 | |||||||||
|
FT900Q-T
Bridgetek Pte Ltd
|
Check for Price | Yes | Contact Manufacturer | 32 | 100 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-N100 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | BRIDGETEK PTE LTD | HVQCCN, | compliant | |||||||
|
FT900L-T
Bridgetek Pte Ltd
|
Check for Price | Yes | Contact Manufacturer | 32 | 100 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G100 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | BRIDGETEK PTE LTD | LFQFP, | compliant | |||||||
|
FT900Q-T
FTDI Chip
|
Check for Price | Yes | Transferred | 32 | 100 MHz | 262144 | 65536 | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | INDUSTRIAL | S-PQCC-N100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | HVQCCN, | compliant | 8542.31.00.01 | FTDI Chip | |||||
|
FT900L-R
Bridgetek Pte Ltd
|
Check for Price | Yes | Contact Manufacturer | 32 | 100 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G100 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | BRIDGETEK PTE LTD | LFQFP, | compliant | |||||||
|
FT900Q-R
Bridgetek Pte Ltd
|
Check for Price | Yes | Contact Manufacturer | 32 | 100 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 3.63 V | 2.97 V | INDUSTRIAL | S-PQCC-N100 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | BRIDGETEK PTE LTD | HVQCCN, | compliant | |||||||
|
FT900L-R
FTDI Chip
|
Check for Price | Transferred | 32 | 100 MHz | 262144 | 65536 | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | LQFP-100 | compliant | 8542.31.00.01 | |||||||||
|
FT900L-T
FTDI Chip
|
Check for Price | Yes | Transferred | 32 | 100 MHz | 262144 | 65536 | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | LQFP-100 | compliant | 8542.31.00.01 | FTDI Chip |