Filter Your Search
1 - 2 of 2 results
|
FT7C191-45DM
Force Technologies Ltd
|
Check for Price | Active | 262.144 kbit | 4 | 64KX4 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
FT7C191-45DMB
Force Technologies Ltd
|
Check for Price | Active | 262.144 kbit | 4 | 64KX4 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 |