Filter Your Search
1 - 2 of 2 results
|
FT6264L-12DWMBLF
Force Technologies Ltd
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 12 ns | STANDARD SRAM | LG-MAX | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 2 V | 180 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 37.846 mm | 15.24 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
FT6264L-12DWMB
Force Technologies Ltd
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 12 ns | STANDARD SRAM | LG-MAX | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 2 V | 180 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 37.846 mm | 15.24 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |