Filter Your Search
1 - 4 of 4 results
|
FT6264-25LMLF
Force Technologies Ltd
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 2 V | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | FORCE TECHNOLOGIES LTD | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
FT6264-25LMBLF
Force Technologies Ltd
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 2 V | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | FORCE TECHNOLOGIES LTD | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
FT6264-25LM
Force Technologies Ltd
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 2 V | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | FORCE TECHNOLOGIES LTD | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
FT6264-25LMB
Force Technologies Ltd
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 2 V | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | FORCE TECHNOLOGIES LTD | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.41 |