Filter Your Search
1 - 1 of 1 results
|
FT6164L-35JCLF
Force Technologies Ltd
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 2 V | 145 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDS0-J28 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 18.161 mm | 7.62 mm | FORCE TECHNOLOGIES LTD | , | unknown | EAR99 | 8542.32.00.41 |