Parametric results for: FT6164-70LMB under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ft616470lmb
Select parts from the table below to compare.
Compare
Compare
FT6164-70LMBLF
Force Technologies Ltd
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 5 V 70 ns STANDARD SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N28 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 1.905 mm 13.97 mm 8.89 mm FORCE TECHNOLOGIES LTD QCCN, compliant 3A001.A.2.C 8542.32.00.41
FT6164-70LMB
Force Technologies Ltd
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 70 ns STANDARD SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CQCC-N28 Not Qualified 125 °C -55 °C MIL-STD-883 28 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 1.905 mm 13.97 mm 8.89 mm FORCE TECHNOLOGIES LTD QCCN, compliant 3A001.A.2.C 8542.32.00.41