Filter Your Search
1 - 1 of 1 results
|
FT6163-25PCLF
Force Technologies Ltd
|
Check for Price | Yes | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 34.86 mm | 7.62 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.41 |