Filter Your Search
1 - 2 of 2 results
|
FT61024L-70LM
Force Technologies Ltd
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 115 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N32 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 11.43 mm | FORCE TECHNOLOGIES LTD | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
FT61024L-70LMB
Force Technologies Ltd
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 115 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 11.43 mm | FORCE TECHNOLOGIES LTD | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.41 |