Filter Your Search
1 - 2 of 2 results
![]() |
FT61024-55C6MB
Force Technologies Ltd
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | LG-MAX | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 42.672 mm | 15.24 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
![]() |
FT61024-55C6M
Force Technologies Ltd
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | LG-MAX | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 42.672 mm | 15.24 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 |