Filter Your Search
1 - 1 of 1 results
|
FT3CVHSK25.0
Fox Electronics
|
Check for Price | Yes | Transferred | 25 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.25 V | 250 mV | NO | 15 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | FOX ELECTRONICS | compliant | Sine |