Parametric results for: FT2CNQRM32.0-T3 under TCXO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ft2cnqrm320t3
Select parts from the table below to compare.
Compare
Compare
FT2CNQRM32.0-T3
Fox Electronics
Check for Price Yes Transferred 32 MHz 2 % 1 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE NO 800 mV 2 mA 2.94 V 2.66 V e4 85 °C -40 °C SURFACE MOUNT 6 LCC6,.08X.1,52/40 YES Gold (Au) - with Nickel (Ni) barrier 2.5mm x 2mm x 1.05mm FOX ELECTRONICS compliant EAR99 8542.39.00.01 Sine