Filter Your Search
1 - 1 of 1 results
|
FT29F200BB-120SI
Force Technologies Ltd
|
Check for Price | Active | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | FLASH | IT ALSO OPERATES AT 4.75 TO 5.25 V SUPPLY VOLTAGE | 8 | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | FORCE TECHNOLOGIES LTD | SOP, | unknown | EAR99 | 8542.32.00.51 |