Filter Your Search
1 - 1 of 1 results
|
FT29F010B-70JM-LF
Force Technologies Ltd
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-PQCC-J32 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | FORCE TECHNOLOGIES LTD | QCCJ, | unknown | 3A001.A.2.C | 8542.32.00.51 | 2017-06-15 |