Parametric results for: FT28C512EM-12 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ft28c512em12
Select parts from the table below to compare.
Compare
Compare
FT28C512EM-12
Force Technologies Ltd
Check for Price Active 524.288 kbit 8 64KX8 5 V 120 ns EEPROM 100 YEAR DATA RETENTION 100 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5 V 50 µA 5.5 V 4.5 V CMOS MILITARY 10 ms R-CQCC-N32 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 3.05 mm 13.965 mm 11.425 mm FORCE TECHNOLOGIES LTD QFJ QCCN, 32 compliant 3A001.A.2.C 8542.32.00.51