Filter Your Search
1 - 1 of 1 results
|
FT28C256-20DMB
Force Technologies Ltd
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.215 mm | 15.24 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.51 |