Filter Your Search
1 - 1 of 1 results
|
FT24C02A-KSR-T
Fremont Micro Devices (USA) Inc
|
Check for Price | Yes | Contact Manufacturer | 2.048 kbit | 8 | 256X8 | 3 V | 1 MHz | EEPROM | 1.8V TO 5.5V @ 400KHz is to be considered | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | 16 words | SERIAL | 3 V | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES LTD | SOP-8 | unknown |