Filter Your Search
1 - 10 of 11 results
|
FT232RL-TUBE
FTDI Chip
|
$3.2991 | Yes | Yes | End Of Life | UART, USB | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 µA | 5.25 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | ||||
|
FT232RQ-TRAY
FTDI Chip
|
$3.2991 | Yes | Yes | End Of Life | UART, USB | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 µA | 5.25 V | 3.3 V | S-XQCC-N32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | |||||||
|
FT232RNL-TUBE
FTDI Chip
|
$3.6617 | Yes | Active | UART | 60 MBps | 12.02 MHz | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 3.3 V | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SSOP-28 | compliant | FTDI Chip | |||||||||||||||||
|
FT232RL-REEL
FTDI Chip
|
$3.7897 | Yes | Yes | End Of Life | UART, USB | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 µA | 5.25 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | ||||
|
FT232RQ-REEL
FTDI Chip
|
$3.9701 | Yes | Yes | End Of Life | UART, USB | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 µA | 5.25 V | 3.3 V | S-XQCC-N32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | |||||||
|
FT232RNL-REEL
FTDI Chip
|
$4.7987 | Yes | Active | UART | 60 MBps | 12.02 MHz | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 3.3 V | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SSOP-28 | compliant | FTDI Chip | |||||||||||||||||
|
FT232RNQ-REEL
FTDI Chip
|
$4.8310 | Yes | Active | USB | 12.02 MHz | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 µA | 5.25 V | 3.3 V | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN-32 | compliant | FTDI Chip | |||||||||||||||||
|
FT232RQ-R
FTDI Chip
|
Check for Price | Yes | Obsolete | USB | 12.02 MHz | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS422; RS485 | 100 µA | 5.25 V | 3.3 V | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 850 µm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
FT232RQ
FTDI Chip
|
Check for Price | Yes | End Of Life | USB | 12.02 MHz | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS422; RS485 | 100 µA | 5.25 V | 3.3 V | S-XQCC-N32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 850 µm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN-32 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | ||||||||||
|
FT232RL
FTDI Chip
|
Check for Price | Yes | Yes | End Of Life | UART | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS422; RS485 | 5.25 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.307 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SSOP-28 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip |