Parametric results for: FT2232C under Bus Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
0160481216
-
1.5601.516314560
-
0802468
-
Manufacturer Part Number: ft2232c
Select parts from the table below to compare.
Compare
Select Parts Part Number
FT2232C
Infineon Technologies AG
FT2232C
FTDI Chip
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bus Compatibility External Data Bus Width
Address Bus Width Data Transfer Rate-Max
Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Drive Interface Standard
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Samacsys Manufacturer
No Obsolete 1.5 MBps 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.25 V 4.35 V COMMERCIAL S-PQFP-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm INFINEON TECHNOLOGIES AG QFP 7 X 7 MM, 0.50 MM PITCH, LQFP-48 48 unknown 8542.31.00.01
No Obsolete SPI; UART 8 16 60 MBps 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS RS232; RS422; RS485 200 µA 5.25 V 4.35 V COMMERCIAL S-PQFP-G48 3 70 °C 250 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD LQFP-48 unknown 8542.31.00.01 FTDI Chip
Compare
FT2232C
Infineon Technologies AG
Check for Price No Obsolete 1.5 MBps 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.25 V 4.35 V COMMERCIAL S-PQFP-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm INFINEON TECHNOLOGIES AG QFP 7 X 7 MM, 0.50 MM PITCH, LQFP-48 48 unknown 8542.31.00.01
FT2232C
FTDI Chip
Check for Price No Obsolete SPI; UART 8 16 60 MBps 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS RS232; RS422; RS485 200 µA 5.25 V 4.35 V COMMERCIAL S-PQFP-G48 3 70 °C 250 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD LQFP-48 unknown 8542.31.00.01 FTDI Chip