Filter Your Search
1 - 1 of 1 results
|
FT1616MJ00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 2 mA | 50 mA | 50 mA | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 |