Filter Your Search
1 - 1 of 1 results
|
FT0407MD00TR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1 mA | 10 mA | 5 mA | 600 V | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.3 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | FAGOR ELECTRONICA S COOP | TO-252AA | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 |