Filter Your Search
1 - 1 of 1 results
|
FT0405BH00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Obsolete | 1 mA | 15 mA | 5 mA | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 |