Parametric results for: FT-311-1NK under Bus Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ft311
Select parts from the table below to compare.
Compare
Compare
FT311D-32L1C-R
FTDI Chip
$6.1776 Yes Active I2C; SPI; USB; VBUS 0.425 MBps 12 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.98 V 1.62 V AUTOMOTIVE S-PQFP-G32 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD QFP LQFP, QFP32,.35SQ,32 32 compliant 8542.31.00.01 FTDI Chip
FT311D-32L1C
FTDI Chip
Check for Price Yes Active I2C; SPI; USB; VBUS 0.425 MBps 12 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.98 V 1.62 V AUTOMOTIVE S-PQFP-G32 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD QFP LQFP, QFP32,.35SQ,32 32 compliant 8542.31.00.01
FT311D-32Q1C-R
FTDI Chip
Check for Price Yes Active I2C; SPI; USB; VBUS 0.425 MBps 12 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.98 V 1.62 V AUTOMOTIVE S-XQCC-N32 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 900 µm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD QFN HVQCCN, LCC32,.27SQ,25 32 compliant 8542.31.00.01 FTDI Chip
FT311D-32Q1C
FTDI Chip
Check for Price Yes Active I2C; SPI; USB; VBUS 0.425 MBps 12 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.98 V 1.62 V AUTOMOTIVE S-XQCC-N32 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 900 µm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD QFN HVQCCN, LCC32,.27SQ,25 32 compliant 8542.31.00.01