Filter Your Search
1 - 2 of 2 results
|
FSUSB42UMX
onsemi
|
$0.3958 | Yes | Active | 3.3 V | YES | 6.5 Ω | 650 mΩ | 30 ns | 25 ns | DPDT | 4 | 1 | 30 dB | SEPARATE OUTPUT | 4.3 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | ONSEMI | UMLP-10 | 523BC | compliant | 8542.39.00.01 | onsemi | ||||||
![]() |
FSUSB42UMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 6.5 Ω | 650 mΩ | 30 ns | 25 ns | DPDT | 4 | 1 | 30 dB | SEPARATE OUTPUT | 4.3 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.40 X 1.80 MM, GREEN, UMLP-10 | 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY | compliant | 8542.31.00.01 | UMLP | 10 | EAR99 |