Filter Your Search
1 - 3 of 3 results
|
FSUSB42MUX
onsemi
|
$0.4663 | Yes | Active | 3.3 V | YES | 6.5 Ω | 650 mΩ | 30 ns | 25 ns | DPDT | 4 | 1 | 30 dB | SEPARATE OUTPUT | 4.3 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | MSOP-10 | MSOP-10 | 846AP | compliant | 8542.39.00.01 | onsemi | |||||
|
FSUSB42MUX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 6.5 Ω | 650 mΩ | 30 ns | 25 ns | DPDT | 2 | 1 | 30 dB | 4.3 V | 3 V | INDUSTRIAL | S-PDSO-G10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | unknown | 10 | ||||||||||
|
FSUSB42MUX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 6.5 Ω | 650 mΩ | 30 ns | 25 ns | DPDT | 4 | 1 | 30 dB | SEPARATE OUTPUT | 4.3 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | MSOP | 3 MM, GREEN, MO-187BA, MSOP-10 | 10LD, MSOP, JEDEC MO-187, 3.0MM WIDE | compliant | 8542.31.00.01 | 10 | EAR99 |