Parametric results for: FSUSB20MUX under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fsusb20mux
Select parts from the table below to compare.
Compare
Compare
FSUSB20MUX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3 V YES 6.5 Ω 300 mΩ 7 ns 4 ns SINGLE-ENDED MULTIPLEXER 2 1 26 dB SEPARATE OUTPUT 3.6 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm FAIRCHILD SEMICONDUCTOR CORP MSOP 3 MM, LEAD FREE, MO-187BA, MSOP-10 10 10LD, MSOP, JEDEC MO-187, 3.0MM WIDE compliant EAR99 8542.31.00.01
FSUSB20MUX
onsemi
Check for Price Yes Obsolete 3 V YES 6.5 Ω 300 mΩ 7 ns 4 ns SINGLE-ENDED MULTIPLEXER 2 1 26 dB 3.6 V 3 V INDUSTRIAL S-PDSO-G10 Not Qualified e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI MSOP-10 3 MM, LEAD FREE, MO-187BA, MSOP-10 846AP compliant 8542.39.00.01 onsemi