Filter Your Search
1 - 4 of 4 results
|
FSUSB11MTCX
onsemi
|
$0.8214 | Yes | Obsolete | 2.7 V | YES | 4.5 Ω | 70 mΩ | 60 ns | 20 ns | SPDT | CMOS | 1 | 2 | 70 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
FSUSB11MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | YES | 4.5 Ω | 70 mΩ | 60 ns | 20 ns | SPDT | CMOS | 1 | 2 | 70 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 14 | ||||||||||
|
FSUSB11MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | YES | 4 Ω | 50 ns | 20 ns | SPDT | CMOS | 1 | 2 | 70 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | compliant | 8542.39.00.01 | TSSOP | 14 | ||||||||||||
|
FSUSB11MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.7 V | YES | 4.5 Ω | 70 mΩ | 60 ns | 20 ns | SPDT | CMOS | 1 | 2 | 70 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | 8542.31.00.01 | TSSOP | 14 | EAR99 |