Filter Your Search
1 - 4 of 4 results
|
FSTD16211MTDX
onsemi
|
$1.1856 | Yes | End Of Life | 5 V | 250 ps | 2 | 12 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | ONSEMI | TSSOP-56 | 948BR | compliant | 8542.39.00.01 | onsemi | ||||||
|
FSTD16211MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 250 ps | 2 | 12 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | 6.10 MM, MO-153, TSSOP-56 | 56 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | compliant | 8542.39.00.01 | TSSOP | 56 | EAR99 | |||
|
FSTD16211MTDX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 250 ps | 2 | 12 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 56 | ||||||||
|
FSTD16211MTDX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 2 | 12 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP56,.3,20 | compliant | 8542.39.00.01 | TSSOP | 56 |