Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
FST10140
Microsemi Corporation
|
||
|
FST10140A
Microsemi Corporation
|
||
|
FST10140AE3
Microsemi Corporation
|
||
|
FST10140DE3
Microsemi Corporation
|
||
|
FST10140D
Microsemi Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Current-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Transferred | 50 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | POWER | 1 kA | 1 | Not Qualified | R-PSFM-T9 | ISOLATED | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | PACKAGE-9 | unknown | EAR99 | 8541.10.00.80 | ||||||
No | Transferred | 50 A | 530 mV | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | POWER | 1 kA | 1 | Not Qualified | R-PSFM-T9 | 125 °C | ISOLATED | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | PACKAGE-9 | unknown | EAR99 | 8541.10.00.80 | ||||
Transferred | 50 A | 530 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | REVERSE ENERGY TESTED | POWER | 1 kA | 1 | R-XSFM-T9 | 125 °C | -55 °C | ISOLATED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | ||||
Transferred | 50 A | 530 mV | 2 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | REVERSE ENERGY TESTED | POWER | 1 kA | 1 | R-XSFM-T9 | 125 °C | -55 °C | ISOLATED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | R-XSFM-T9 | compliant | EAR99 | 8541.10.00.80 | |||
No | Transferred | 50 A | 530 mV | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | POWER | 1 kA | 1 | Not Qualified | R-PSFM-T9 | 125 °C | ISOLATED | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | PACKAGE-9 | unknown | EAR99 | 8541.10.00.80 |
|
FST10140
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 50 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | POWER | 1 kA | 1 | Not Qualified | R-PSFM-T9 | ISOLATED | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | PACKAGE-9 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
FST10140A
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 50 A | 530 mV | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | POWER | 1 kA | 1 | Not Qualified | R-PSFM-T9 | 125 °C | ISOLATED | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | PACKAGE-9 | unknown | EAR99 | 8541.10.00.80 | |||||
|
FST10140AE3
Microsemi Corporation
|
Check for Price Buy | Transferred | 50 A | 530 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | REVERSE ENERGY TESTED | POWER | 1 kA | 1 | R-XSFM-T9 | 125 °C | -55 °C | ISOLATED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | |||||
|
FST10140DE3
Microsemi Corporation
|
Check for Price Buy | Transferred | 50 A | 530 mV | 2 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | REVERSE ENERGY TESTED | POWER | 1 kA | 1 | R-XSFM-T9 | 125 °C | -55 °C | ISOLATED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | R-XSFM-T9 | compliant | EAR99 | 8541.10.00.80 | ||||
|
FST10140D
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 50 A | 530 mV | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | POWER | 1 kA | 1 | Not Qualified | R-PSFM-T9 | 125 °C | ISOLATED | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | PACKAGE-9 | unknown | EAR99 | 8541.10.00.80 |