Filter Your Search
1 - 10 of 78 results
|
FST02515E10R00JEJ2
Vishay Intertechnologies
|
$2.8085 | Yes | Active | 10 Ω | 5 % | 25 W | CHASSIS MOUNT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15.81 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | QUICK CONNECT | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||
|
FST02506E5K000JE
Vishay Intertechnologies
|
$5.7350 | Yes | Active | 5 kΩ | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 353.5534 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 17.48 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||
|
FST02506E100R0JE
Vishay Intertechnologies
|
$21.9274 | Yes | Active | 100 Ω | 5 % | 25 W | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||
|
FST02506E800R0JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 800 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 141.4214 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 17.48 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||
|
FST02506E650R0JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 650 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 127.4755 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 17.48 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||
|
FST02506E2R000JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 7.0711 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 17.48 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||||||
|
FST02506E430R0JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 430 Ω | 5 % | 25 W | Chassis Mount | -260,260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FST | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | |||||||||||
|
FST02506E4R000JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 10 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 17.48 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||
|
FST02506E1K200JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.2 kΩ | 5 % | 25 W | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||||||||||||
|
FST02515E200R0JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 70.7107 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | QUICK CONNECT | 17.48 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown |