Filter Your Search
1 - 10 of 281 results
|
FST02515E10R00JEJ2
Vishay Intertechnologies
|
$2.8085 | Yes | Active | 10 Ω | 5 % | 25 W | CHASSIS MOUNT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15.81 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | QUICK CONNECT | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||
|
FST05015E40R00JEE9
Vishay Intertechnologies
|
$4.8651 | Yes | Active | 40 Ω | 5 % | 50 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 44.72 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | QUICK CONNECT | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||
|
FST02506E5K000JE
Vishay Intertechnologies
|
$5.7350 | Yes | Active | 5 kΩ | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 353.5534 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 17.48 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||
|
FST05006E10R00JE
Vishay Intertechnologies
|
$22.5683 | Yes | Active | 10 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 22.3607 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 14.3 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | 8533.29.00.00 | |||||
|
FST02002E6K000JE
Vishay Intertechnologies
|
$22.7283 | Yes | Active | 6 kΩ | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 346.4102 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||
|
FST02506E100R0JE
Vishay Intertechnologies
|
$23.1159 | Yes | Active | 100 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 50 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||
|
FST05006E6K000JE
Vishay Intertechnologies
|
$26.5698 | Yes | Active | 6 kΩ | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 547.7226 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 17.48 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||
|
FST05006ER5000KE
Vishay Intertechnologies
|
$31.3627 | Yes | Active | 500 mΩ | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 5 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 17.48 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||
|
FST05006E30R00JENI
Vishay Intertechnologies
|
$46.2292 | Yes | Active | 30 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 38.7298 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 17.48 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | |||||
|
FST02506E650R0JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 650 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 127.4755 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 17.48 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown |