Filter Your Search
1 - 2 of 2 results
|
FSM6JAA
TE Connectivity
|
Check for Price | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 6.08 N | e4 | -40 °C | 105 °C | THROUGH HOLE-STRAIGHT | NO | SILVER | SOLDER | 5.99 mm | 3.6 mm | 5.99 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||
|
FSM6JAAH
TE Connectivity
|
Check for Price | Yes | Obsolete | 50 mA | 24 V | 50000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 5.096 N | e4 | -35 °C | 85 °C | PANEL MOUNT | YELLOW | NYLON | BLACK | SILVER | BRASS | NYLON | BULK | NO | Silver (Ag) | SOLDER | 0.134 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | TE Connectivity |