Filter Your Search
1 - 3 of 3 results
|
FSL9110D3
Intersil Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 2.5 A | 1.3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | 7.5 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | BCY | HERMETIC SEALED, METAL CAN-3 | 4 | not_compliant | EAR99 | |||
|
FSL9110D3
Harris Semiconductor
|
Check for Price | No | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 2.5 A | 1.3 Ω | RADIATION HARDENED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | 7.5 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | ||||
|
FSL9110D3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 2.5 A | 1.3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6 W | 7.5 A | SWITCHING | SILICON | TO-205AF | O-MBCY-W3 | e0 | Not Qualified | 150 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | BCY | HERMETIC SEALED, METAL CAN-3 | 4 | compliant | EAR99 |