Filter Your Search
1 - 4 of 4 results
|
FSL1011RA-101K1R0-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 180 mΩ | 20 % | NO | 1 kHz | 1 A | 6 MHz | 20 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 0.796 MHZ | e1 | 85 °C | -40 °C | 2 | TIN SILVER COPPER | RADIAL | TDK CORP | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
FSL1011RA-100M3R0-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 22 mΩ | 20 % | NO | 1 kHz | 3 A | 24 MHz | 20 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 2.52 MHZ | e1 | 85 °C | -40 °C | 2 | TIN SILVER COPPER | RADIAL | TDK CORP | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
FSL1011RA-102KR32-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 1.7 Ω | 20 % | NO | 1 kHz | 320 mA | 2 MHz | 20 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 2.52 MHZ | e1 | 85 °C | -40 °C | 2 | TIN SILVER COPPER | RADIAL | TDK CORP | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
FSL1011RA-103KR10-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 16 Ω | 20 % | NO | 1 kHz | 100 mA | 550 kHz | 60 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 0.0796 MHZ | e1 | 85 °C | -40 °C | 2 | TIN SILVER COPPER | RADIAL | TDK CORP | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 |