Parametric results for: FSH-140-04-F-RA under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fsh14004fra
Select parts from the table below to compare.
Compare
Compare
FSH-140-04-F-RA
Samtec Inc
Check for Price Yes Yes Active 80 2 1.27 mm 2 2.6 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO 2.22 N NO NO e3 NO UL -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABELE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.155 inch 0.199 inch 2.2 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
FSH-140-04-F-RA-SL
Samtec Inc
Check for Price Yes Active 80 2 1.27 mm 2 2.6 A MALE BOARD LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE BOARD CONNECTOR NO 2.22 N UL -55 °C 125 °C PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABELE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.155 inch 0.199 inch 2.2 inch 0.09 inch SAMTEC INC compliant EAR99 8536.69.40.40